Part Details for S556-5000-14 by Bel Fuse
Overview of S556-5000-14 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S556-5000-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 464 |
|
$1.2639 / $3.0640 | Buy Now |
Part Details for S556-5000-14
S556-5000-14 CAD Models
S556-5000-14 Part Data Attributes
|
S556-5000-14
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S556-5000-14
Bel Fuse
Datacom Transformer, LAN Application(s), 0.667:1; 2:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED TO WORK WITH BROADCOM BCM4210 | |
Application | LAN | |
Approvals | UL | |
Height | 5.46 mm | |
Isolation Voltage | 1500 V | |
Length | 25.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 0.667:1; 2:1 | |
Width | 15.86 mm |