Part Details for S554-6500-25-F by Bel Fuse
Overview of S554-6500-25-F by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S554-6500-25-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S554-6500-25-F-ND
|
DigiKey | PULSE XFMR 1:1 40UH 60UH 80UH Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8777 | Buy Now |
DISTI #
S554-6500-25-F
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: S554-6500-25-F) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.6820 / $0.8525 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6990 / $0.8340 | Buy Now |
DISTI #
000000000003112690
|
Sager | Audio Transformers / Signal Transformers | 0 |
|
Buy Now | |
DISTI #
Y554650025-F
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms Surface Mount (Alt: Y554650025-F) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S554-6500-25-F
S554-6500-25-F CAD Models
S554-6500-25-F Part Data Attributes
|
S554-6500-25-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S554-6500-25-F
Bel Fuse
Datacom Transformer, SIGNAL Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Length | 7.62 mm | |
Load Resistance | 0.25 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.24 mm |