Part Details for S554-6500-16 by Bel Fuse
Overview of S554-6500-16 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S554-6500-16
S554-6500-16 CAD Models
S554-6500-16 Part Data Attributes
|
S554-6500-16
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S554-6500-16
Bel Fuse
Telecom Transformer, SOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1; 1CT:1CT | |
Approvals | UL | |
Height | 5.72 mm | |
Length | 12.32 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.24 mm |