Part Details for S554-5999-06 by Bel Fuse
Overview of S554-5999-06 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S554-5999-06
S554-5999-06 CAD Models
S554-5999-06 Part Data Attributes
|
S554-5999-06
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S554-5999-06
Bel Fuse
RF Transformer, 1MHz Min, 250MHz Max, 1:2CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 250 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 5.72 mm | |
Insertion Loss | 1.5 dB | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 30 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2CT | |
Width | 7.24 mm |