Part Details for S554-3184-01 by Bel Fuse
Overview of S554-3184-01 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-184 | Coilcraft Inc | Variable Inductor, 135uH Min, 225uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
UPD70F3184GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
71V2558S133PF/3184 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for S554-3184-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for S554-3184-01
S554-3184-01 CAD Models
S554-3184-01 Part Data Attributes
|
S554-3184-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S554-3184-01
Bel Fuse
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2CT | |
Height | 5.73 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.24 mm |
Alternate Parts for S554-3184-01
This table gives cross-reference parts and alternative options found for S554-3184-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S554-3184-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-65968NLT | Pulse Electronics Corporation | $1.0000 | Telecom Transformer, ROHS COMPLIANT | S554-3184-01 vs PE-65968NLT |
B2088T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | S554-3184-01 vs B2088T |
26Z087 | Vitec Electronics Corporation | Check for Price | Telecom Transformer | S554-3184-01 vs 26Z087 |
BX2367T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | S554-3184-01 vs BX2367T |
T-13101P | Rhombus Industries Inc | Check for Price | Telecom Transformer | S554-3184-01 vs T-13101P |