Part Details for S553-6500-84 by Bel Fuse
Overview of S553-6500-84 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
165-00L | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2020 | |
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for S553-6500-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | 200 |
|
$3.6364 / $5.8968 | Buy Now | |
|
Quest Components | 136 |
|
$3.0303 / $4.9140 | Buy Now |
Part Details for S553-6500-84
S553-6500-84 CAD Models
S553-6500-84 Part Data Attributes
|
S553-6500-84
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-6500-84
Bel Fuse
Telecom Transformer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1 | |
Height | 10.03 mm | |
JESD-609 Code | e0 | |
Length | 14.99 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.92 mm |