Part Details for S553-6500-14 by Bel Fuse
Overview of S553-6500-14 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for S553-6500-14
S553-6500-14 CAD Models
S553-6500-14 Part Data Attributes
|
S553-6500-14
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-6500-14
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.15CT; 1CT:2CT, HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 8.64 mm | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.1 mm |