Part Details for S553-5999-37 by Bel Fuse
Results Overview of S553-5999-37 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S553-5999-37 Information
S553-5999-37 by Bel Fuse is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
599940013 | Amphenol Communications Solutions | 40G QSFP Loopback 0W 5dB | |
599940004 | Amphenol Communications Solutions | QSFP 40G LOOPBACK | |
8T49N285-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) |
Part Details for S553-5999-37
S553-5999-37 CAD Models
S553-5999-37 Part Data Attributes
|
S553-5999-37
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-5999-37
Bel Fuse
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10 BASE-T | |
Height | 5.72 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.41CT; 1CT:1CT | |
Width | 7.24 mm |
Alternate Parts for S553-5999-37
This table gives cross-reference parts and alternative options found for S553-5999-37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S553-5999-37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H0006 | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 PC CARD Application(s), 1.25:1 | S553-5999-37 vs H0006 |
T4067T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, ISDN Application(s), 1.32CS:1 | S553-5999-37 vs T4067T |
HS00-00041LF | TT electronics / BI Technologies | Check for Price | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | S553-5999-37 vs HS00-00041LF |
E6002T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, ETHERNET Application(s), 1:1 | S553-5999-37 vs E6002T |
PT73031L | Bourns Inc | Check for Price | Datacom Transformer, ISDN Application(s), 1:2, ROHS COMPLIANT | S553-5999-37 vs PT73031L |
PE-68065LT | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT | S553-5999-37 vs PE-68065LT |
H1089NL | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT | S553-5999-37 vs H1089NL |
PE-68617T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, ISDN Application(s), 1CS:2 | S553-5999-37 vs PE-68617T |
E5002NLT | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | S553-5999-37 vs E5002NLT |
PE-68801 | Pulse Electronics Corporation | Check for Price | Datacom Transformer, ETHERNET Application(s), 1:1 | S553-5999-37 vs PE-68801 |