Part Details for S553-2940-08 by Bel Fuse
Overview of S553-2940-08 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S553-2940-08
S553-2940-08 CAD Models
S553-2940-08 Part Data Attributes:
|
S553-2940-08
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-2940-08
Bel Fuse
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1.41CT; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10 BASE-T | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.41CT; 1:1 | |
Width | 12.19 mm |