Part Details for S553-2940-06 by Bel Fuse
Overview of S553-2940-06 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S553-2940-06
S553-2940-06 CAD Models
S553-2940-06 Part Data Attributes
|
S553-2940-06
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-2940-06
Bel Fuse
Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 5.38 mm | |
Isolation Voltage | 2000 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.414CT; 1:1 | |
Width | 12.19 mm |