Datasheets
S553-0013-01 by: Bel Fuse

Telecom Transformer

Part Details for S553-0013-01 by Bel Fuse

Overview of S553-0013-01 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-89730013A Renesas Electronics Corporation NON-INVERTING OCTAL TRANC
R7S910013CBG#AC0 Renesas Electronics Corporation Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip

Price & Stock for S553-0013-01

Part # Distributor Description Stock Price Buy
DISTI # S553-0013-01
Avnet Americas Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: S553-0013-01) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel 0
RFQ

Part Details for S553-0013-01

S553-0013-01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S553-0013-01 Part Data Attributes

S553-0013-01 Bel Fuse
Buy Now Datasheet
Compare Parts:
S553-0013-01 Bel Fuse Telecom Transformer
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature TURNS RATIO: 1CT:2CT; 1:1
Height 5.72 mm
Length 12.7 mm
Mounting Feature SURFACE MOUNT
Surface Mount YES
Transformer Type TELECOM TRANSFORMER
Width 7.24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S553-0013-01 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S553-0013-01 by Bel Fuse

Select Manufacturer
Which Manufacturer of S553-0013-01 would you like to use for your alert(s)?
  • Please alert me when S553-0013-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S553-0013-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S553-0013-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S553-0013-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S553-0013-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S553-0013-01 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: