Part Details for S54S15W by NXP Semiconductors
Overview of S54S15W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54S15W
S54S15W CAD Models
S54S15W Part Data Attributes
|
S54S15W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54S15W
NXP Semiconductors
IC S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for S54S15W
This table gives cross-reference parts and alternative options found for S54S15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54S15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S15W-10 | S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | S54S15W vs SN54S15W-10 |
54S15W | S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | S54S15W vs 54S15W |
5962-9751601QDX | S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | S54S15W vs 5962-9751601QDX |
SN54S15W | S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | S54S15W vs SN54S15W |
S54S15W | AND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14 | Signetics | S54S15W vs S54S15W |
SNJ54S15W-00 | IC S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, Gate | Texas Instruments | S54S15W vs SNJ54S15W-00 |
SNJ54S15W-10 | S SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | S54S15W vs SNJ54S15W-10 |