There are no models available for this part yet.
Overview of S5416 by Energizer Battery Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S5416 by Energizer Battery Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC7351
|
Newark | Halogen Lamp, R7S, 2900K, 240W, 240Vac, Supply Voltage:240Vac, Power Rating:240W, Length:118Mm, Lamp Base Type:R7S, Reflector Dia:-, Colour Temperature Typ:2900K, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Diameter:8Mm, Rohs Compliant: Yes |Energizer S5416 (Alternate Part Number: 5050028027263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.8000 | Buy Now |