Part Details for S54121F/883C by Philips Semiconductors
Overview of S54121F/883C by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for S54121F/883C
S54121F/883C CAD Models
S54121F/883C Part Data Attributes
|
S54121F/883C
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54121F/883C
Philips Semiconductors
Monostable Multivibrator, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |