Part Details for S5394-B by Coilcraft Inc
Overview of S5394-B by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5394-CLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1, ROHS COMPLIANT | |
S5394-CLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1, ROHS COMPLIANT | |
S5394-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1 |
Part Details for S5394-B
S5394-B CAD Models
S5394-B Part Data Attributes
|
S5394-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
S5394-B
Coilcraft Inc
Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | RS-232 DATA INTERFACE | |
ET Product-Min | 27 V-us | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 9.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 6.99 mm |