Part Details for S5377-03 by Hamamatsu Photonics
Results Overview of S5377-03 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5377-03 Information
S5377-03 by Hamamatsu Photonics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for S5377-03
S5377-03 CAD Models
S5377-03 Part Data Attributes
|
S5377-03
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5377-03
Hamamatsu Photonics
Optoelectronic Device
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 1000 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Reverse Voltage-Max | 200 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |