Part Details for S5361LHV-34.3680 by Pericom Semiconductor Corporation
Results Overview of S5361LHV-34.3680 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5361LHV-34.3680 Information
S5361LHV-34.3680 by Pericom Semiconductor Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3680L10PF8 | Renesas Electronics Corporation | 16K x 36 SuperSync II FIFO, 3.3V | |
72V3680L6PF8 | Renesas Electronics Corporation | 16K x 36 SuperSync II FIFO, 3.3V | |
72V3680L6BBG | Renesas Electronics Corporation | 16K x 36 SuperSync II FIFO, 3.3V |
Part Details for S5361LHV-34.3680
S5361LHV-34.3680 CAD Models
S5361LHV-34.3680 Part Data Attributes
|
S5361LHV-34.3680
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S5361LHV-34.3680
Pericom Semiconductor Corporation
Oscillator, 8.4672MHz Min, 34.368MHz Max, 34.368MHz Nom, Hybrid,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 34.368 MHz | |
Operating Frequency-Min | 8.4672 MHz | |
Operating Frequency-Nom | 34.368 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID |