Part Details for S535 by Sitronix Technology Corporation
Overview of S535 by Sitronix Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53513RVER | Texas Instruments | 1.5V to 18V Input (4.5V to 25V Bias), 8-A Synchronous Step-Down SWIFT™ Converter 28-VQFN-CLIP -40 to 85 | |
TAS5352DDV | Texas Instruments | 125-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | |
TPS53515ARVER | Texas Instruments | 1.5V to 22V input, DCAP3 Mode, 12-A Single-Output Synchronous Step-Down Converter 28-VQFN -40 to 85 |