Part Details for S53305-14.31818-X-R by Aker Technology Company Ltd
Overview of S53305-14.31818-X-R by Aker Technology Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AI-DF-33NM-14.318180 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT8008AC-23-33E-14.318181 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-83-33E-14.318180 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for S53305-14.31818-X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2754-S53305-14.31818-X-R-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 25 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5700 / $0.9500 | Buy Now |