Part Details for S531 by ORISE Technology
Overview of S531 by ORISE Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCS-531JLC | Coilcraft Inc | General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, ROHS COMPLIANT | |
BCS-531JLB | Coilcraft Inc | General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, ROHS COMPLIANT | |
BCS-531 | Coilcraft Inc | Conical inductor, 5% tol, SMT, RoHS |