Part Details for S524C20D11-RCB0 by Samsung Semiconductor
Overview of S524C20D11-RCB0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S524C20D11-RCB0
S524C20D11-RCB0 CAD Models
S524C20D11-RCB0 Part Data Attributes
|
S524C20D11-RCB0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S524C20D11-RCB0
Samsung Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |
Alternate Parts for S524C20D11-RCB0
This table gives cross-reference parts and alternative options found for S524C20D11-RCB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S524C20D11-RCB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS24C011CTTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | S524C20D11-RCB0 vs KS24C011CTTF |
KS24C011CT | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | S524C20D11-RCB0 vs KS24C011CT |