Part Details for S5226-8BQ by Hamamatsu Photonics
Overview of S5226-8BQ by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Part Details for S5226-8BQ
S5226-8BQ CAD Models
S5226-8BQ Part Data Attributes
|
S5226-8BQ
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5226-8BQ
Hamamatsu Photonics
Optoelectronic Device, TO-8, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.015 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 740 nm | |
Response Time-Max | 0.000001 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 10.5 mm | |
Surface Mount | NO |