Part Details for S520-01M by Tripp Lite
Overview of S520-01M by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S52-03LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | |
57202-S52-05ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch | |
98424-S52-06A | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for S520-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7946
|
Newark | External Sas Cable, 3Ft, Black, Connector Type A:-, Connector Type B:-, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite S520-01M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2500 / $46.6800 | Buy Now |
DISTI #
S520-01M
|
Avnet Americas | 1M EXTERNAL SAS CABLE MIN-SAS SFF-8088 4XINFINIBAND SFF-8470 - Bulk (Alt: S520-01M) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-S520-01M
|
Mouser Electronics | Computer Cables EXT SAS CBL,4 LN,MSAS/SFF-8470 RoHS: Compliant | 0 |
|
$42.8800 / $48.8700 | Order Now |
DISTI #
70101616
|
RS | 1M EXTERNAL SAS CABLE, SFF-8088-SFF-8470 | Tripp Lite S520-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4000 / $49.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$42.5100 / $56.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$42.5100 / $56.2800 | Buy Now |
|
Neutron USA | Tripp Lite External SAS Cable, 4 Lane - mini-SAS (SFF-8088) to 4xInfiniband (SFF-8470) | 17 |
|
$79.9900 | Buy Now |