Part Details for S511SDRDB/S530-A3 by Everlight Electronics Co Ltd
Overview of S511SDRDB/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for S511SDRDB/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-S511SDRDB/S530-A3-ND
|
DigiKey | DISP 7-SEG 0.56" SGL RED 10DIP Min Qty: 120 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9957 | Buy Now |
DISTI #
638-S511SDRDB/S530A3
|
Mouser Electronics | LED Displays & Accessories | 0 |
|
$0.2070 / $0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$0.5640 | Buy Now |