Part Details for S5118PRS by Klein Tools Inc
Overview of S5118PRS by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5118PRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8616
|
Newark | Lineman Tool Pouch, Leather, 6.75X2X10", Bag Type:Electricians Bag, Bag Material:Leather, External Height - Imperial:10", External Height - Metric:254Mm, External Width - Imperial:2", External Width - Metric:50.8Mm, Product Range:- Rohs Compliant: Na |Klein Tools S5118PRS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6700 | Buy Now |
DISTI #
S5118PRS-ND
|
DigiKey | LINEMAN'S POUCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$54.8900 | Buy Now |
DISTI #
247-S5118PRS
|
Mouser Electronics | Tool Kits & Cases Lineman's Tool Pouch RoHS: Compliant | 0 |
|
$42.7800 / $53.8700 | Order Now |
|
Onlinecomponents.com | Lineman's Tool Pouch, 3 Pouches | Klein Tools S5118PRS RoHS: Compliant | 0 |
|
$41.7300 / $55.2400 | Buy Now |