-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, CERAMIC, CC-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S5106
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5106
Hamamatsu Photonics
PIN Photodiode, CERAMIC, CC-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC, CC-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Hamamatsu | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.027 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO |