Part Details for S5104 by Toshiba America Electronic Components
Overview of S5104 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5104
S5104 CAD Models
S5104 Part Data Attributes:
|
S5104
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S5104
Toshiba America Electronic Components
RECTIFIER DIODE,16KV V(RRM),DO-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 33 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 16000 V | |
Surface Mount | NO |