Part Details for S510-18N by Tripp Lite
Overview of S510-18N by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-510XJEC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0805CS-510XJEB | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0805CS-510X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for S510-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P6789
|
Newark | Internal Sas Cable, 1.5Ft, Grey, Cable Length - Imperial:1.5Ft, Cable Length - Metric:460Mm, Jacket Color:Gray, Product Range:-, Connector To Connector:Mini-Sas Sff-8087 To Sff-8484 Rohs Compliant: Yes |Eaton Tripp Lite S510-18N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $19.0700 | Buy Now |
|
Onlinecomponents.com | Internal SAS Cable, mini-SAS (SFF-8087) to 4-in-1 32pin (SFF-8484), 18-in. (0.5M) RoHS: Compliant | 0 |
|
$16.3600 / $21.4800 | Buy Now |
Part Details for S510-18N
S510-18N CAD Models
S510-18N Part Data Attributes
|
S510-18N
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
S510-18N
Tripp Lite
SAS CABLE MINI-SAS SFF-8087 MINI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |