Part Details for S51-PA-2-C01-PK by IDEC Corporation
Overview of S51-PA-2-C01-PK by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S51-PA-2-C01-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9110
|
Newark | Photoelectric Sensor, Sensor Output Type:Pnp, Sensing Range Max:40Cm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:S51 Series, Sensing Mode:Diffuse, Sensing Range Min:1Cm Rohs Compliant: Yes |Idec S51-PA-2-C01-PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70173120
|
RS | Proximity Sensor, Photoelectric, PNP, Diffuse, 45cm, 30VDC, Cable, Bracket | IDEC Corporation S51-PA-2-C01-PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6700 / $42.6600 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse Light ON/Dark ON PNP 0.4m RoHS: Compliant | 0 |
|
$31.1900 / $41.2300 | Buy Now |
DISTI #
000000000003416184
|
Sager | Photoelectric Sensors 952701021 Sensor 18mm tubular | 0 |
|
Buy Now | |
|
Master Electronics | Photoelectric Sensor Diffuse Light ON/Dark ON PNP 0.4m RoHS: Compliant | 0 |
|
$31.1900 / $41.2300 | Buy Now |