There are no models available for this part yet.
Overview of S51-PA-2-C01-NK by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S51-PA-2-C01-NK by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67M9109
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:40Cm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:S51 Series, Sensing Mode:Diffuse, Sensing Range Min:1Cm Rohs Compliant: Yes |Idec S51-PA-2-C01-NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000003416183
|
Sager | Photoelectric Sensors 952701091 Sensor 18mm tubular | 0 |
|
Buy Now |