Part Details for S508-003 by Tripp Lite
Overview of S508-003 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, | |
52601-S50-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53612-S50-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for S508-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P6786
|
Newark | Internal Sas Cable, 3Ft, Red, Connector Type A:-, Connector Type B:Sata Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite S508-003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $13.7800 | Buy Now |
DISTI #
S508-003
|
Avnet Americas | 3FT INTERNAL SAS CABLE 4-LANE MINI-SAS SFF-8087 4XSATA 7PIN - Bulk (Alt: S508-003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70591320
|
RS | Tripp Lite 3ft Internal SAS Cable 4-Lane mini-SAS SFF-8087 4xSATA 7Pin | Tripp Lite S508-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 / $13.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $14.6100 | Buy Now |