Part Details for S506-63-R by Eaton Bussmann
Overview of S506-63-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for S506-63-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9913
|
Newark | S506 63Ma Buss Fuse/ Bulk Rohs Compliant: Yes |Eaton Bussmann S506-63-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $8.6400 | Buy Now |
DISTI #
283-S506-63-R-ND
|
DigiKey | FUSE GLASS 63MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3146 / $11.7400 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1 In Stock |
|
$4.9500 / $7.4000 | Buy Now |
DISTI #
S506-63-R
|
TME | Fuse: fuse, time-lag, 63mA, 250VAC, cylindrical,glass, 5x20mm, S506 Min Qty: 5 | 0 |
|
$7.9800 | RFQ |
DISTI #
000000000002155342
|
Sager | Cartridge Fuses S506 63mA Min Qty: 5 | 0 |
|
$5.3500 / $6.2900 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1 In Stock |
|
$4.9500 / $7.4000 | Buy Now |