Part Details for S506-5-R by Eaton Corporation
Overview of S506-5-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for S506-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S506-5-R
|
Avnet Americas | Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: S506-5-R) RoHS: Not Compliant Min Qty: 35 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 364 Factory Stock |
|
$2.8416 / $3.1524 | Buy Now |
DISTI #
504-S506-5-R
|
Mouser Electronics | Cartridge Fuses S506 5A RoHS: Compliant | 146 |
|
$3.5900 / $6.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.8900 | Buy Now |
DISTI #
S506-5-R
|
TTI | Cartridge Fuses S506 5A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.7800 / $3.2200 | Buy Now |
Part Details for S506-5-R
S506-5-R CAD Models
S506-5-R Part Data Attributes:
|
S506-5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S506-5-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 133 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |