Part Details for S506-200-R by Eaton Bussmann
Overview of S506-200-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for S506-200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-S506-200-R-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant | Alternative Product Available |
|
$4.4500 / $6.0500 | Buy Now |
DISTI #
S506-200-R
|
TME | Fuse: fuse, time-lag, 200mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$6.8300 | RFQ |
DISTI #
000000000001605288
|
Sager | Cartridge Fuses S506 200mA Min Qty: 5 | 0 |
|
$4.8100 / $5.6500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant | Alternative Product Available |
|
$4.4500 / $6.0500 | Buy Now |