Part Details for S506-15-R by Eaton Corporation
Overview of S506-15-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for S506-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S506-15-R
|
Avnet Americas | Fuse 17.5A 600V Time Delay Acting 2-Pin - Bulk (Alt: S506-15-R) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9296 / $4.3594 | Buy Now |
DISTI #
504-S506-15-R
|
Mouser Electronics | Cartridge Fuses TL 5mm Fuse 15A RoHS: Compliant | 69 |
|
$4.2100 / $9.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.9900 | Buy Now |
DISTI #
S506-15-R
|
TTI | Cartridge Fuses TL 5mm Fuse 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.1800 / $4.5100 | Buy Now |
Part Details for S506-15-R
S506-15-R CAD Models
S506-15-R Part Data Attributes
|
S506-15-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S506-15-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 15A, 125A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 125 A | |
Rated Current | 15 A | |
Reference Standard | PSE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |