Part Details for S506 250MA by Eaton Bussmann
Overview of S506 250MA by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S506 250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3037
|
Newark | Fuse, Antisurge, 0.25A, 5X20Mm, Glass, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S506 Series, Breaking Capacity Current Ac:35A, Rohs Compliant: Yes |Eaton Bussmann S506 250MA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1727 |
|
$0.3480 / $0.4240 | Buy Now |