Part Details for S5050M4R70B2F-0505 by YAGEO Corporation
Results Overview of S5050M4R70B2F-0505 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5050M4R70B2F-0505 Information
S5050M4R70B2F-0505 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for S5050M4R70B2F-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5050M4R70B2F-0505
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for S5050M4R70B2F-0505
S5050M4R70B2F-0505 CAD Models
S5050M4R70B2F-0505 Part Data Attributes
|
S5050M4R70B2F-0505
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S5050M4R70B2F-0505
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Manufacturer Series | S5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 19 mA | |
Series | S5 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for S5050M4R70B2F-0505
This table gives cross-reference parts and alternative options found for S5050M4R70B2F-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5050M4R70B2F-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFL-500ETD4R7ME05D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | S5050M4R70B2F-0505 vs EFL-500ETD4R7ME05D |
24R7LFM0505MKN911J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | S5050M4R70B2F-0505 vs 24R7LFM0505MKN911J |
14R7LFM0505MKN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | S5050M4R70B2F-0505 vs 14R7LFM0505MKN211B |
84R7LFM0505MKN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | S5050M4R70B2F-0505 vs 84R7LFM0505MKN9110 |
84R7LFM0505MK00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | S5050M4R70B2F-0505 vs 84R7LFM0505MK00F |
24R7LFM0505MKN011B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | S5050M4R70B2F-0505 vs 24R7LFM0505MKN011B |
24R7LFM0505MKN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | S5050M4R70B2F-0505 vs 24R7LFM0505MKN0110 |
14R7LFM0505MKN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | S5050M4R70B2F-0505 vs 14R7LFM0505MKN311B |
84R7LFM0505MKN4A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | S5050M4R70B2F-0505 vs 84R7LFM0505MKN4A |
UMV1H4R7MFD1BA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED | S5050M4R70B2F-0505 vs UMV1H4R7MFD1BA |