S505
Description: Rack and Panel Connector, Male, Solder Terminal

Overview of S505 by HCC Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for S505 by HCC Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S505 by HCC Industries

S505
HCC Industries
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HCC INDUSTRIES
Reach Compliance Code
unknown
Additional Feature
MAX CONTACTS (SERIES)=100
Connector Type
RACK AND PANEL CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Material
STEEL
Termination Type
SOLDER
Want to compare parts?
  1. S505
    HCC Industries
    Rack and Panel Connector, Male, Solder Terminal
    VS

Related Parts for S505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S505 by HCC Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S505 by HCC Industries

Select Manufacturer
Which Manufacturer of S505 would you like to use for your alert(s)?
  • Please alert me when S505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S505 by HCC Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: