Part Details for S505-800-R by Eaton Corporation
Overview of S505-800-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S505-800-R
|
Avnet Americas | Fuse Miniature 0.8A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: S505-800-R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3904 / $4.8706 | Buy Now |
DISTI #
504-S505-800-R
|
Mouser Electronics | Cartridge Fuses S505 800MA RoHS: Compliant | 14 |
|
$6.8300 / $9.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.4600 | Buy Now |
Part Details for S505-800-R
S505-800-R CAD Models
S505-800-R Part Data Attributes
|
S505-800-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S505-800-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 0.8A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CSA, IMQ, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |