There are no models available for this part yet.
Overview of S505-5-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S505-5-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K0009
|
Avnet Americas | Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 93K0009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 432 Partner Stock |
|
$0.8090 / $3.0000 | Buy Now | |
DISTI #
S505-5-R
|
Avnet Americas | Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: S505-5-R) RoHS: Compliant Min Qty: 35 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1872 / $3.5358 | Buy Now | |
DISTI #
504-S505-5-R
|
Mouser Electronics | Cartridge Fuses S505 5A RoHS: Compliant | 381 |
|
$3.3500 / $4.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.2400 | Buy Now | ||
DISTI #
S505-5-R
|
TTI | Cartridge Fuses S505 5A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.1100 / $3.4900 | Buy Now | |
DISTI #
S505-5-R
|
Avnet Asia | Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder (Alt: S505-5-R) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.1125 / $4.9800 | Buy Now |
CAD Models for S505-5-R by Eaton Corporation
Part Data Attributes for S505-5-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
21 Weeks, 4 Days
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
71 J
|
Mounting Feature
|
INLINE/HOLDER
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
BSI; CCC; CUL; CQC; IEC; IMQ; PSEJET; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|