Part Details for S505-1.25A by Eaton Bussmann
Overview of S505-1.25A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic |
3 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 540 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 432 |
|
$1.3000 / $4.0000 | Buy Now |