Part Details for S504-250MA by Eaton Bussmann
Overview of S504-250MA by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S50-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
53610-S50-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
64991-S50-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for S504-250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
164 In Stock |
|
$0 | Buy Now |