Part Details for S5016M0033A5F-0505 by YAGEO Corporation
Overview of S5016M0033A5F-0505 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for S5016M0033A5F-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5016M0033A5F-0505
|
Avnet Americas | Capacitor Aluminum 33uF 16V 20% (5 X 5mm) Radial Cylindrical Can 5mm 44mA 1000 hr 105?C Ammo - Ammo Pack (Alt: S5016M0033A5F-0505) Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for S5016M0033A5F-0505
S5016M0033A5F-0505 CAD Models
S5016M0033A5F-0505 Part Data Attributes
|
S5016M0033A5F-0505
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S5016M0033A5F-0505
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00528 mA | |
Length | 5 mm | |
Manufacturer Series | S5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 40 mA | |
Series | S5 | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for S5016M0033A5F-0505
This table gives cross-reference parts and alternative options found for S5016M0033A5F-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5016M0033A5F-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ML33MKC5X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | S5016M0033A5F-0505 vs 16ML33MKC5X5 |
16ML33MEFCCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | S5016M0033A5F-0505 vs 16ML33MEFCCA5X5 |
S5016M0033F5F10505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | S5016M0033A5F-0505 vs S5016M0033F5F10505 |
16ML33MEFCCC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | S5016M0033A5F-0505 vs 16ML33MEFCCC5X5 |
SS33M16-0505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Yellow Stone Corporation | S5016M0033A5F-0505 vs SS33M16-0505 |
KH5336M016T1A5C05K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | S5016M0033A5F-0505 vs KH5336M016T1A5C05K |
16ML33MEFCT55X5 | CAP ALUM 33UF 20% 16V RADIAL | Rubycon Corporation | S5016M0033A5F-0505 vs 16ML33MEFCT55X5 |
16ML33MCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | S5016M0033A5F-0505 vs 16ML33MCA5X5 |
S5016M0033K5F10505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | S5016M0033A5F-0505 vs S5016M0033K5F10505 |
E5R336M16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Hitano Enterprise Corp | S5016M0033A5F-0505 vs E5R336M16 |