Part Details for S501-80-R by Eaton Bussmann
Overview of S501-80-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-80-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2230
|
Newark | S501 80Ma Buss Fuse/Cooper Bussmann |Eaton Bussmann S501-80-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $8.2400 | Buy Now |
DISTI #
283-S501-80-R-ND
|
DigiKey | FUSE CERAMIC 80MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8440 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant |
10 In Stock |
|
$3.8600 / $5.2500 | Buy Now |
DISTI #
S501-80-R
|
TME | Fuse: fuse, quick blow, 80mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.9600 | RFQ |
DISTI #
Bussmann S501-80-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000001626391
|
Sager | Cartridge Fuses S501 80mA Min Qty: 5 | 0 |
|
$3.8600 / $4.6100 | Buy Now |
DISTI #
1615144
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 80MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3858 / $2.4988 | Buy Now |
DISTI #
1615144
|
Farnell | FUSE, QUICK BLOW, 80MA RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.7393 / $2.2898 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant |
10 In Stock |
|
$3.8600 / $5.2500 | Buy Now |