Part Details for S501-50-R by Eaton Bussmann
Overview of S501-50-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for S501-50-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9873
|
Newark | S501 50Ma Buss Fuse/ Bulk Rohs Compliant: Yes |Eaton Bussmann S501-50-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $7.7300 | Buy Now |
DISTI #
283-S501-50-R-ND
|
DigiKey | FUSE CERAMIC 50MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8060 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$3.8600 / $5.2500 | Buy Now |
DISTI #
S501-50-R
|
TME | Fuse: fuse, quick blow, 50mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$6.0100 | RFQ |
DISTI #
000000000001626386
|
Sager | Cartridge Fuses S501 50mA Min Qty: 5 | 0 |
|
$4.1800 / $4.9000 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$3.8600 / $5.2500 | Buy Now |