Part Details for S501-250-R by Eaton Bussmann
Overview of S501-250-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-S501-250-R-ND
|
DigiKey | FUSE CERAMIC 250MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7840 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$3.4000 / $4.6300 | Buy Now |
DISTI #
S501-250-R
|
TME | Fuse: fuse, quick blow, 250mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.2600 | RFQ |
DISTI #
1123101
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 250MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7556 / $1.3556 | Buy Now |
DISTI #
1123101
|
Farnell | FUSE, QUICK BLOW, 250MA RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$2.3214 / $3.6264 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$3.4000 / $4.6300 | Buy Now |