Part Details for S500DZ-14-5PN by Amphenol Corporation
Overview of S500DZ-14-5PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500DZ-14-5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6112
|
Newark | S5 5C 5#16 Pin Rec |Amphenol S500DZ-14-5PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.8900 / $236.8900 | Buy Now |
DISTI #
654-S500DZ145PN
|
Mouser Electronics | Circular MIL Spec Connector SERIES 5 RECEPTACLES, ALUMINUM RoHS: Compliant | 12 |
|
$168.9300 / $190.9700 | Buy Now |
DISTI #
67229201
|
Verical | Circular Connector, Wall Mount Receptacle, Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 25 |
|
$128.1000 / $134.5800 | Buy Now |
DISTI #
S500DZ-14-5PN
|
TTI | Circular MIL Spec Connector SERIES 5 RECEPTACLES, ALUMINUM Min Qty: 1 Package Multiple: 1 |
Americas - 13 In Stock |
|
$162.3700 / $173.9000 | Buy Now |