Part Details for S500-V-40-R by Cooper Industries
Overview of S500-V-40-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S500-V-40-R
S500-V-40-R CAD Models
S500-V-40-R Part Data Attributes
|
S500-V-40-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
S500-V-40-R
Cooper Industries
Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | PIN WIRE |