Part Details for S500-160-R by Eaton Bussmann
Overview of S500-160-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-160-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0970
|
Newark | S500 160Ma Buss Fuse |Eaton Bussmann S500-160-R Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $6.0200 | Buy Now |
DISTI #
283-S500-160-R-ND
|
DigiKey | FUSE GLASS 160MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1 In Stock |
|
$2.7500 / $4.1100 | Buy Now |
DISTI #
S500-160-R
|
TME | Fuse: fuse, time-lag, 160mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$4.3000 | RFQ |
DISTI #
000000000001626328
|
Sager | Cartridge Fuses S500 160mA FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1 In Stock |
|
$2.7500 / $4.1100 | Buy Now |