Part Details for S5-1024-236-NE-S-N by US Digital Corp
Overview of S5-1024-236-NE-S-N by US Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Part Details for S5-1024-236-NE-S-N
S5-1024-236-NE-S-N CAD Models
S5-1024-236-NE-S-N Part Data Attributes
|
S5-1024-236-NE-S-N
US Digital Corp
Buy Now
Datasheet
|
Compare Parts:
S5-1024-236-NE-S-N
US Digital Corp
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | US DIGITAL CORP | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |